MAX492EPA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 39,510
Unit Price: Fr.4.34000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14,400
Unit Price: Fr.2.29477
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 43,331
Unit Price: Fr.2.83022
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35,428
Unit Price: Fr.3.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 36,665
Unit Price: Fr.3.12000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX492EPA

DigiKey Part Number
MAX492EPA-ND
Manufacturer
Manufacturer Product Number
MAX492EPA
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX492EPA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
150µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
0.2V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
500 kHz
Supplier Device Package
8-PDIP
Current - Input Bias
25 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2452AIPRochester Electronics, LLC39,5102156-TLV2452AIP-NDFr.4.34000Similar
TLV2452IPRochester Electronics, LLC14,4002156-TLV2452IP-NDFr.2.29477Similar
TLV2462AIPRochester Electronics, LLC43,3312156-TLV2462AIP-NDFr.2.83022Similar
TLV2462CPRochester Electronics, LLC35,4282156-TLV2462CP-NDFr.3.00000Similar
TLV2462IPRochester Electronics, LLC36,6652156-TLV2462IP-NDFr.3.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable