
MAX492ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX492ESA+TTR-ND - Tape & Reel (TR) 175-MAX492ESA+TCT-ND - Cut Tape (CT) 175-MAX492ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX492ESA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX492ESA+T Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 150µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.56000 | Fr.11.56 |
| 10 | Fr.9.12800 | Fr.91.28 |
| 25 | Fr.8.52000 | Fr.213.00 |
| 100 | Fr.7.85440 | Fr.785.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.7.01780 | Fr.17,544.50 |
| Unit Price without VAT: | Fr.11.56000 |
|---|---|
| Unit Price with VAT: | Fr.12.49636 |

