
MAX5078BATT+T | |
|---|---|
DigiKey Part Number | MAX5078BATT+TTR-ND - Tape & Reel (TR) MAX5078BATT+TCT-ND - Cut Tape (CT) MAX5078BATT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5078BATT+T |
Description | IC GATE DRVR LOW-SIDE 6TDFN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-TDFN (3x3) |
EDA/CAD Models | MAX5078BATT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 0.8V, 2.1V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 32ns, 26ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.98000 | Fr.14.98 |
| 10 | Fr.11.92500 | Fr.119.25 |
| 25 | Fr.11.16360 | Fr.279.09 |
| 100 | Fr.10.32630 | Fr.1,032.63 |
| 250 | Fr.9.92724 | Fr.2,481.81 |
| 500 | Fr.9.68674 | Fr.4,843.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.9.27990 | Fr.23,199.75 |
| Unit Price without VAT: | Fr.14.98000 |
|---|---|
| Unit Price with VAT: | Fr.16.19338 |

