
MAX5137GUE+ | |
|---|---|
DigiKey Part Number | 505-MAX5137GUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5137GUE+ |
Description | IC DAC 12BIT DUAL 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5137GUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | 3-Wire Serial, DSP, Microwire, QSPI, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
INL/DNL (LSB) | ±0.25, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.12000 | Fr.6.12 |
| 10 | Fr.4.73000 | Fr.47.30 |
| 96 | Fr.4.01125 | Fr.385.08 |
| 192 | Fr.3.86781 | Fr.742.62 |
| 288 | Fr.3.79601 | Fr.1,093.25 |
| 576 | Fr.3.69071 | Fr.2,125.85 |
| 1,056 | Fr.3.61401 | Fr.3,816.39 |
| Unit Price without VAT: | Fr.6.12000 |
|---|---|
| Unit Price with VAT: | Fr.6.61572 |

