
MAX5595EUI+ | |
|---|---|
DigiKey Part Number | 505-MAX5595EUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5595EUI+ |
Description | IC DAC 8BIT OCTAL BUFF 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5595EUI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.8V ~ 5.25V | |
INL/DNL (LSB) | ±0.125, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.7.50260 | Fr.375.13 |
| Unit Price without VAT: | Fr.7.50260 |
|---|---|
| Unit Price with VAT: | Fr.8.11031 |

