MAX5898EGK+D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5877EGK+D

DigiKey Part Number
505-MAX5877EGK+D-ND
Manufacturer
Manufacturer Product Number
MAX5877EGK+D
Description
IC DAC 14BIT DUAL 250MSPS 68-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 68-QFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAX5877EGK+D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
14µs (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
1.71V ~ 1.89V, 3.135V ~ 3.465V
Voltage - Supply, Digital
1.71V ~ 1.89V, 3.135V ~ 3.465V
INL/DNL (LSB)
±0.5, ±0.2
Architecture
Current Steering
Operating Temperature
-40°C ~ 85°C
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,470
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.33.68000Fr.33.68
10Fr.27.51100Fr.275.11
30Fr.25.70733Fr.771.22
120Fr.24.09775Fr.2,891.73
270Fr.23.40904Fr.6,320.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.33.68000
Unit Price with VAT:Fr.36.40808