
MAX607EUA+ | |
|---|---|
DigiKey Part Number | 505-MAX607EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX607EUA+ |
Description | IC REG FLASH MEM 1OUT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Flash Memory PCMCIA Cards Voltage Regulator IC 1 Output 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX607EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Flash Memory PCMCIA Cards | |
Voltage - Input | 3V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 5V, 12V, 3V ~ 12.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.6.33570 | Fr.633.57 |
| Unit Price without VAT: | Fr.6.33570 |
|---|---|
| Unit Price with VAT: | Fr.6.84889 |

