
MAX6129AEUK30+T | |
---|---|
DigiKey Part Number | 175-MAX6129AEUK30+TTR-ND - Tape & Reel (TR) 175-MAX6129AEUK30+TCT-ND - Cut Tape (CT) 175-MAX6129AEUK30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6129AEUK30+T |
Description | IC VREF SERIES 0.4% SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.4% 4 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6129AEUK30+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 4 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | 161µVrms | |
Voltage - Input | 3.2V ~ 12.6V | |
Current - Supply | 6.75µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.35000 | Fr.5.35 |
10 | Fr.4.12100 | Fr.41.21 |
25 | Fr.3.81280 | Fr.95.32 |
100 | Fr.3.47380 | Fr.347.38 |
250 | Fr.3.31220 | Fr.828.05 |
500 | Fr.3.21478 | Fr.1,607.39 |
1,000 | Fr.3.13462 | Fr.3,134.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.3.04999 | Fr.7,624.98 |
Unit Price without VAT: | Fr.5.35000 |
---|---|
Unit Price with VAT: | Fr.5.78335 |