8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6191BESA+

DigiKey Part Number
MAX6191BESA+-ND
Manufacturer
Manufacturer Product Number
MAX6191BESA+
Description
IC VREF SERIES 0.24% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.24% 500 µA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6191BESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
500 µA
Tolerance
±0.24%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
40µVp-p
Noise - 10Hz to 10kHz
105µVrms
Voltage - Input
2.5V ~ 12.6V
Current - Supply
35µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 43,500
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.5.71000Fr.5.71
10Fr.4.40600Fr.44.06
25Fr.4.07960Fr.101.99
100Fr.3.72060Fr.372.06
300Fr.3.52040Fr.1,056.12
500Fr.3.44636Fr.1,723.18
1,000Fr.3.36149Fr.3,361.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.5.71000
Unit Price with VAT:Fr.6.17251