
MAX6309UK29D3+T | |
|---|---|
DigiKey Part Number | MAX6309UK29D3+TTR-ND - Tape & Reel (TR) MAX6309UK29D3+TCT-ND - Cut Tape (CT) MAX6309UK29D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6309UK29D3+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6309UK29D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.96000 | Fr.4.96 |
| 10 | Fr.3.80800 | Fr.38.08 |
| 25 | Fr.3.51960 | Fr.87.99 |
| 100 | Fr.3.20280 | Fr.320.28 |
| 250 | Fr.3.05176 | Fr.762.94 |
| 500 | Fr.2.96068 | Fr.1,480.34 |
| 1,000 | Fr.2.88577 | Fr.2,885.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.80667 | Fr.7,016.68 |
| Unit Price without VAT: | Fr.4.96000 |
|---|---|
| Unit Price with VAT: | Fr.5.36176 |

