
MAX6352LSUK+T | |
|---|---|
DigiKey Part Number | 175-MAX6352LSUK+TTR-ND - Tape & Reel (TR) 175-MAX6352LSUK+TCT-ND - Cut Tape (CT) 175-MAX6352LSUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6352LSUK+T |
Description | IC SUPERVISOR MPU SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6352LSUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.32000 | Fr.4.32 |
| 10 | Fr.3.30000 | Fr.33.00 |
| 25 | Fr.3.04520 | Fr.76.13 |
| 100 | Fr.2.76500 | Fr.276.50 |
| 250 | Fr.2.63132 | Fr.657.83 |
| 500 | Fr.2.55078 | Fr.1,275.39 |
| 1,000 | Fr.2.48450 | Fr.2,484.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.23000 | Fr.5,575.00 |
| Unit Price without VAT: | Fr.4.32000 |
|---|---|
| Unit Price with VAT: | Fr.4.66992 |

