
MAX6355SYUT+T | |
---|---|
DigiKey Part Number | MAX6355SYUT+TTR-ND - Tape & Reel (TR) MAX6355SYUT+TCT-ND - Cut Tape (CT) MAX6355SYUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6355SYUT+T |
Description | IC SUPERVISOR 3 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6355SYUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.19V, 2.93V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.30000 | Fr.4.30 |
10 | Fr.3.28600 | Fr.32.86 |
25 | Fr.3.03240 | Fr.75.81 |
100 | Fr.2.75300 | Fr.275.30 |
250 | Fr.2.61992 | Fr.654.98 |
500 | Fr.2.53968 | Fr.1,269.84 |
1,000 | Fr.2.47363 | Fr.2,473.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.2.40392 | Fr.6,009.80 |
Unit Price without VAT: | Fr.4.30000 |
---|---|
Unit Price with VAT: | Fr.4.64830 |