
MAX6510CAUT-T | |
---|---|
DigiKey Part Number | MAX6510CAUT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6510CAUT-T |
Description | THERMOSTAT PRG ACT HI/LO SOT23-6 |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High, Active Low Open Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6510CAUT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Trip Temperature Threshold | Cold | |
Switching Temperature | Programmable | |
Accuracy | ±4.7°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 47µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |