
MAX6603ATB+T | |
---|---|
DigiKey Part Number | MAX6603ATB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6603ATB+T |
Description | IC COND RTD-VOLT 10-TDFN |
Customer Reference | |
Detailed Description | Signal Conditioner IC Voltage Input Logic Output 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6603ATB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Output Type | Logic | |
Current - Supply | 5.5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |