
MAX6698EE38+ | |
|---|---|
DigiKey Part Number | MAX6698EE38+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6698EE38+ |
Description | SENSOR DIGITAL -40C-125C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6698EE38+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b (Local), 8 b (Remote) | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±2.5°C (±3.5°C) | |
Test Condition | 60°C ~ 100°C (0°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.38000 | Fr.8.38 |
| 5 | Fr.7.59000 | Fr.37.95 |
| 10 | Fr.7.29700 | Fr.72.97 |
| 25 | Fr.6.94560 | Fr.173.64 |
| 50 | Fr.6.70580 | Fr.335.29 |
| 100 | Fr.6.48580 | Fr.648.58 |
| 500 | Fr.6.04264 | Fr.3,021.32 |
| 1,000 | Fr.5.87744 | Fr.5,877.44 |
| Unit Price without VAT: | Fr.8.38000 |
|---|---|
| Unit Price with VAT: | Fr.9.05878 |

