
MAX1838EEE+T | |
|---|---|
DigiKey Part Number | MAX1838EEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1838EEE+T |
Description | IC SW USB DUAL W/FB 16-QSOP |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1838EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB, Peripherals | |
Current - Supply | - | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |

