
MAX8707ETL+T | |
|---|---|
DigiKey Part Number | MAX8707ETL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8707ETL+T |
Description | IC CNTRLR MULTIPHASE 40TQFN |
Customer Reference | |
Detailed Description | - Controller, AMD Hammer CPU Power Supplies Voltage Regulator IC 4 Output 40-TQFN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, AMD Hammer CPU Power Supplies | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 4 | |
Voltage - Output | 0.8V ~ 1.55V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |

