
MAX6969AUG+T | |
|---|---|
DigiKey Part Number | MAX6969AUG+TTR-ND - Tape & Reel (TR) MAX6969AUG+TCT-ND - Cut Tape (CT) MAX6969AUG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6969AUG+T |
Description | IC LED DRVR LINEAR 55MA 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 55mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6969AUG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 55mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.14000 | Fr.5.14 |
| 10 | Fr.3.94400 | Fr.39.44 |
| 25 | Fr.3.64720 | Fr.91.18 |
| 100 | Fr.3.32070 | Fr.332.07 |
| 250 | Fr.3.16504 | Fr.791.26 |
| 500 | Fr.3.07124 | Fr.1,535.62 |
| 1,000 | Fr.2.99402 | Fr.2,994.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.91250 | Fr.7,281.25 |
| Unit Price without VAT: | Fr.5.14000 |
|---|---|
| Unit Price with VAT: | Fr.5.55634 |





