
MAX7042EVKIT-433+ | |
---|---|
DigiKey Part Number | MAX7042EVKIT-433+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7042EVKIT-433+ |
Description | EVAL KIT MAX7042 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX7042 - Receiver 433.92MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Receiver | |
Frequency | 433.92MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX7042 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.129.69000 | Fr.129.69 |
Unit Price without VAT: | Fr.129.69000 |
---|---|
Unit Price with VAT: | Fr.140.19489 |