
MAX7326ATG+ | |
|---|---|
DigiKey Part Number | MAX7326ATG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7326ATG+ |
Description | IC XPNDR 400KHZ I2C 24TQFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7326ATG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 20mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |

