
MAX736CWE+T | |
|---|---|
DigiKey Part Number | MAX736CWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX736CWE+T |
Description | IC REG BCK BST -12V 140MA 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Fixed -12V 1 Output 140mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX736CWE+T Models |
Category | Voltage - Input (Max) 8.6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 185kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.5.90233 | Fr.5,902.33 |
| Unit Price without VAT: | Fr.5.90233 |
|---|---|
| Unit Price with VAT: | Fr.6.38042 |

