Direct

| MAX7401CSA | |
|---|---|
| DigiKey Part Number | MAX7401CSA-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX7401CSA | 
| Description | IC FILTER 5KHZ LOWPASS 8SOIC | 
| Customer Reference | |
| Detailed Description | Bessel, Low Pass Switched Capacitor Filter IC Bessel, Low Pass Switched Capacitor 8th Order 5kHz 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX7401CSA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Filter Type | Bessel, Low Pass Switched Capacitor | |
| Frequency - Cutoff or Center | 5kHz | |
| Number of Filters | 1 | |
| Filter Order | 8th | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland