
MAX7410EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX7410EUA+TTR-ND - Tape & Reel (TR) 175-MAX7410EUA+TCT-ND - Cut Tape (CT) 175-MAX7410EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7410EUA+T |
Description | IC FILTER 15KHZ BUTTER 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7410EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Butterworth, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 15kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.08000 | Fr.8.08 |
| 10 | Fr.6.30700 | Fr.63.07 |
| 25 | Fr.5.86360 | Fr.146.59 |
| 100 | Fr.5.37620 | Fr.537.62 |
| 250 | Fr.5.14384 | Fr.1,285.96 |
| 500 | Fr.5.00380 | Fr.2,501.90 |
| 1,000 | Fr.4.88855 | Fr.4,888.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.4.76688 | Fr.11,917.20 |
| Unit Price without VAT: | Fr.8.08000 |
|---|---|
| Unit Price with VAT: | Fr.8.73448 |



