

MAX77640AEWV+ | |
|---|---|
DigiKey Part Number | MAX77640AEWV+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77640AEWV+ |
Description | PMIC BUCK BOOST LDO SWITCH 30WLP |
Customer Reference | |
Detailed Description | Camera PMIC 30-WLP (2.75x2.15) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77640AEWV+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Applications | Camera | |
Current - Supply | 40µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.75x2.15) | |
Base Product Number |

