MAX77641EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX77641EVKIT#

MAX77641EVKIT#

DigiKey Part Number
MAX77641EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX77641EVKIT#
Description
EVAL BOARD FOR MAX77641
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX77641 - 3 Non-Isolated Outputs DC/DC, Step Up or Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down with LDO
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Buck-Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MAX77641
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 13
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.118.63000Fr.118.63
Manufacturers Standard Package
Unit Price without VAT:Fr.118.63000
Unit Price with VAT:Fr.128.23903