

MAX77681EVKIT# | |
|---|---|
DigiKey Part Number | MAX77681EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77681EVKIT# |
Description | EVAL BOARD FOR MAX77681 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77681 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.8V, 3.3V, 5V | |
Current - Output | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX77681 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.118.63000 | Fr.118.63 |
| Unit Price without VAT: | Fr.118.63000 |
|---|---|
| Unit Price with VAT: | Fr.128.23903 |

