
MAX807MEWE+ | |
---|---|
DigiKey Part Number | MAX807MEWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX807MEWE+ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX807MEWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.575V | |
Output | - | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.11.66000 | Fr.11.66 |
10 | Fr.9.20500 | Fr.92.05 |
46 | Fr.8.26500 | Fr.380.19 |
138 | Fr.7.79870 | Fr.1,076.22 |
276 | Fr.7.57051 | Fr.2,089.46 |
506 | Fr.7.40429 | Fr.3,746.57 |
1,012 | Fr.7.24591 | Fr.7,332.86 |
Unit Price without VAT: | Fr.11.66000 |
---|---|
Unit Price with VAT: | Fr.12.60446 |