

MAX8531EBTGGJ+T | |
|---|---|
DigiKey Part Number | MAX8531EBTGGJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8531EBTGGJ+T |
Description | IC REG LIN 3V/3V 200/150MA 6-WLP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 150mA 6-WLP |
EDA/CAD Models | MAX8531EBTGGJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3V, 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 100mA, 0.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 62dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP | |
Base Product Number |

