MAX2306ETI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8785AETI+

DigiKey Part Number
MAX8785AETI+-ND
Manufacturer
Manufacturer Product Number
MAX8785AETI+
Description
IC CCFL CNTRL 63KHZ 28TQFN
Customer Reference
Detailed Description
CCFL Controller Controller 57kHz ~ 63kHz Yes 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX8785AETI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
CCFL Controller
Frequency
57kHz ~ 63kHz
Voltage - Supply
4.5V ~ 28V
Current - Supply
1.5 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable