
MAX9017BEKA+T | |
|---|---|
DigiKey Part Number | MAX9017BEKA+TTR-ND - Tape & Reel (TR) MAX9017BEKA+TCT-ND - Cut Tape (CT) MAX9017BEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9017BEKA+T |
Description | IC COMPARATOR 2 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9017BEKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 2.8µA | |
CMRR, PSRR (Typ) | 80dB PSRR | |
Propagation Delay (Max) | 28µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.44000 | Fr.2.44 |
| 10 | Fr.1.82800 | Fr.18.28 |
| 25 | Fr.1.67440 | Fr.41.86 |
| 100 | Fr.1.50580 | Fr.150.58 |
| 250 | Fr.1.42536 | Fr.356.34 |
| 500 | Fr.1.37690 | Fr.688.45 |
| 1,000 | Fr.1.33702 | Fr.1,337.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.29492 | Fr.3,237.30 |
| 5,000 | Fr.1.26955 | Fr.6,347.75 |
| Unit Price without VAT: | Fr.2.44000 |
|---|---|
| Unit Price with VAT: | Fr.2.63764 |

