
MAX9202EUD+T | |
|---|---|
DigiKey Part Number | 175-MAX9202EUD+TTR-ND - Tape & Reel (TR) 175-MAX9202EUD+TCT-ND - Cut Tape (CT) 175-MAX9202EUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9202EUD+T |
Description | IC COMPARATOR 2 W/LATCH 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9202EUD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 10.5V, ±2.375V ~ 5.75V | |
Voltage - Input Offset (Max) | 4mV @ ±5V | |
Current - Input Bias (Max) | 5µA @ ±5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 4mA, 3mA, 1.5mA | |
CMRR, PSRR (Typ) | 86.02dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.32000 | Fr.6.32 |
| 10 | Fr.4.89200 | Fr.48.92 |
| 25 | Fr.4.53520 | Fr.113.38 |
| 100 | Fr.4.14240 | Fr.414.24 |
| 250 | Fr.3.95528 | Fr.988.82 |
| 500 | Fr.3.84252 | Fr.1,921.26 |
| 1,000 | Fr.3.74968 | Fr.3,749.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.65171 | Fr.9,129.27 |
| Unit Price without VAT: | Fr.6.32000 |
|---|---|
| Unit Price with VAT: | Fr.6.83192 |

