Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| MAX931CSA | |
|---|---|
| DigiKey Part Number | MAX931CSA-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX931CSA | 
| Description | IC COMPARATOR 1 W/VOLT REF 8SOIC | 
| Customer Reference | |
| Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-SOIC | 
| EDA/CAD Models | MAX931CSA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | with Voltage Reference | |
| Number of Elements | 1 | |
| Output Type | CMOS, TTL | |
| Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
| Voltage - Input Offset (Max) | 10mV @ 5V | |
| Current - Input Bias (Max) | - | |
| Current - Output (Typ) | 0.015mA @ 5V | |
| Current - Quiescent (Max) | 4µA | |
| CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
| Propagation Delay (Max) | 12µs | |
| Hysteresis | 50mV | |
| Operating Temperature | 0°C ~ 70°C | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland