MAX951EUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: Fr.9.21000
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX951EUA

DigiKey Part Number
MAX951EUA-ND
Manufacturer
Manufacturer Product Number
MAX951EUA
Description
IC AMP COMP REF 8UMAX
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Smart Card 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX951EUA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Amplifier, Comparator, Reference
Applications
Smart Card
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable