MAX962ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 89
Unit Price: Fr.16.62000
Datasheet

Similar


Texas Instruments
In Stock: 2,015
Unit Price: Fr.1.18000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX962ESA

DigiKey Part Number
MAX962ESA-ND
Manufacturer
Manufacturer Product Number
MAX962ESA
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX962ESA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
15µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
9mA
CMRR, PSRR (Typ)
80dB CMRR, 86.02dB PSRR
Propagation Delay (Max)
7ns
Hysteresis
3.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types