
MAX9768BETG+ | |
|---|---|
DigiKey Part Number | MAX9768BETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9768BETG+ |
Description | IC AMP CLASS D MONO 10W 24TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9768BETG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 14V | |
Features | Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-TQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.14000 | Fr.3.14 |
| 10 | Fr.2.36700 | Fr.23.67 |
| 75 | Fr.2.00227 | Fr.150.17 |
| 150 | Fr.1.91733 | Fr.287.60 |
| 300 | Fr.1.84743 | Fr.554.23 |
| 525 | Fr.1.80017 | Fr.945.09 |
| 1,050 | Fr.1.75101 | Fr.1,838.56 |
| 2,550 | Fr.1.70055 | Fr.4,336.40 |
| Unit Price without VAT: | Fr.3.14000 |
|---|---|
| Unit Price with VAT: | Fr.3.39434 |

