MX7524JN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 59
Unit Price: Fr.9.81000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.7.85800
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 179
Unit Price: Fr.15.48000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 26
Unit Price: Fr.16.62000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 1
Unit Price: Fr.23.89000
Datasheet

Similar


Texas Instruments
In Stock: 348
Unit Price: Fr.4.81000
Datasheet

Similar


Texas Instruments
In Stock: 71
Unit Price: Fr.5.28000
Datasheet

Similar


Texas Instruments
In Stock: 271
Unit Price: Fr.5.04000
Datasheet
16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7524JN

DigiKey Part Number
MX7524JN-ND
Manufacturer
Manufacturer Product Number
MX7524JN
Description
IC DAC 8BIT A-OUT 16DIP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MX7524JN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
1
Settling Time
500ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable