Similar
Similar
Similar

MAX4287EUA | |
|---|---|
DigiKey Part Number | MAX4287EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4287EUA |
Description | IC BUFFER 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Buffer, Voltage Feedback Amplifier 2 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4287EUA Models |
Category | Current - Supply 23mA (x2 Channels) |
Mfr | Current - Output / Channel 106 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.85 V |
Part Status Obsolete | Voltage - Supply Span (Max) 6.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 385V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 250 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 13 µA | Base Product Number |
Voltage - Input Offset 100 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8058ARMZ | Analog Devices Inc. | 928 | AD8058ARMZ-ND | Fr.5.02000 | Similar |
| AD8058ARMZ-REEL | Analog Devices Inc. | 0 | AD8058ARMZ-REELTR-ND | Fr.2.83322 | Similar |
| AD8058ARMZ-REEL7 | Analog Devices Inc. | 3,901 | AD8058ARMZ-REEL7CT-ND | Fr.5.02000 | Similar |


