


108648-HMC588LC4B | |
|---|---|
DigiKey Part Number | 1127-2258-ND |
Manufacturer | |
Manufacturer Product Number | 108648-HMC588LC4B |
Description | EVAL BOARD HMC588LC4B |
Customer Reference | |
Detailed Description | HMC588LC4B - Voltage Controlled Oscillator (VCO) 8GHz ~ 12.5GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108648-HMC588LC4B Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC588LC4B |
Packaging Box | RF Frequency 8GHz ~ 12.5GHz |
Part Status Discontinued at DigiKey | Function Voltage Controlled Oscillator (VCO) |
Type Voltage Controlled Oscillator (VCO) | Base Product Number |
Frequency 8GHz ~ 12.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.894.60000 | Fr.894.60 |
| Unit Price without VAT: | Fr.894.60000 |
|---|---|
| Unit Price with VAT: | Fr.967.06260 |

