
118040-HMC311SC70 | |
|---|---|
DigiKey Part Number | 1127-1145-ND |
Manufacturer | |
Manufacturer Product Number | 118040-HMC311SC70 |
Description | BOARD EVAL AMP MMIC HMC311 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC311SC70 - Amplifier 0Hz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 118040-HMC311SC70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC311SC70 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.305.58000 | Fr.305.58 |
| Unit Price without VAT: | Fr.305.58000 |
|---|---|
| Unit Price with VAT: | Fr.330.33198 |

