
120493-HMC708LP5 | |
|---|---|
DigiKey Part Number | 120493-HMC708LP5-ND |
Manufacturer | |
Manufacturer Product Number | 120493-HMC708LP5 |
Description | BOARD EVAL HMC708LP5E |
Customer Reference | |
Detailed Description | HMC708LP5 - Amplifier 1.7GHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 120493-HMC708LP5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 1.7GHz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC708LP5 | |
Note | - | |
Base Product Number |

