SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3

AD1580BRTZ-REEL7

DigiKey Part Number
505-AD1580BRTZ-REEL7TR-ND - Tape & Reel (TR)
505-AD1580BRTZ-REEL7CT-ND - Cut Tape (CT)
505-AD1580BRTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD1580BRTZ-REEL7
Description
IC VREF SHUNT 0.08% SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.08% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AD1580BRTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
10 mA
Tolerance
±0.08%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,558
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.24000Fr.3.24
10Fr.2.08500Fr.20.85
25Fr.1.78400Fr.44.60
100Fr.1.44370Fr.144.37
250Fr.1.27660Fr.319.15
500Fr.1.17384Fr.586.92
1,000Fr.1.08776Fr.1,087.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.06000Fr.3,180.00
Manufacturers Standard Package
Unit Price without VAT:Fr.3.24000
Unit Price with VAT:Fr.3.50244