

AD5220BRZ50 | |
|---|---|
DigiKey Part Number | AD5220BRZ50-ND |
Manufacturer | |
Manufacturer Product Number | AD5220BRZ50 |
Description | IC DGTL POT 50KOHM 128TAP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5220BRZ50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 50k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 800ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.73000 | Fr.4.73 |
| 10 | Fr.3.10700 | Fr.31.07 |
| 98 | Fr.2.21418 | Fr.216.99 |
| 196 | Fr.2.03112 | Fr.398.10 |
| 294 | Fr.1.93820 | Fr.569.83 |
| 588 | Fr.1.80002 | Fr.1,058.41 |
| 1,078 | Fr.1.79000 | Fr.1,929.62 |
| Unit Price without VAT: | Fr.4.73000 |
|---|---|
| Unit Price with VAT: | Fr.5.11313 |

