Instrumentation Amplifier 1 Circuit 20-CLCC (8.89x8.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD524BE

DigiKey Part Number
AD524BE-ND
Manufacturer
Manufacturer Product Number
AD524BE
Description
IC INST AMP 1 CIRCUIT 20CLCC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 20-CLCC (8.89x8.89)
Datasheet
 Datasheet
EDA/CAD Models
AD524BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
1 MHz
-3db Bandwidth
1 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
100 µV
Current - Supply
3.5mA
Voltage - Supply Span (Min)
12 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-CLCC (8.89x8.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.