


AD5302ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5302ARMZ-REEL7TR-ND - Tape & Reel (TR) AD5302ARMZ-REEL7CT-ND - Cut Tape (CT) AD5302ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5302ARMZ-REEL7 |
Description | IC DAC 8BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5302ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.32000 | Fr.4.32 |
| 10 | Fr.3.29600 | Fr.32.96 |
| 25 | Fr.3.04240 | Fr.76.06 |
| 100 | Fr.2.76320 | Fr.276.32 |
| 250 | Fr.2.72988 | Fr.682.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.48370 | Fr.2,483.70 |
| 2,000 | Fr.2.42934 | Fr.4,858.68 |
| 3,000 | Fr.2.40211 | Fr.7,206.33 |
| Unit Price without VAT: | Fr.4.32000 |
|---|---|
| Unit Price with VAT: | Fr.4.66992 |

