


AD5292BRUZ-20-RL7 | |
|---|---|
DigiKey Part Number | AD5292BRUZ-20-RL7TR-ND - Tape & Reel (TR) AD5292BRUZ-20-RL7CT-ND - Cut Tape (CT) AD5292BRUZ-20-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5292BRUZ-20-RL7 |
Description | IC DIG POT 20K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5292BRUZ-20-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 33V, ±9V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Cascade Pin |
Part Status Active | Tolerance ±1% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 1024 | Operating Temperature -40°C ~ 105°C |
Resistance (Ohms) 20k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.78000 | Fr.6.78 |
| 10 | Fr.5.25700 | Fr.52.57 |
| 25 | Fr.4.87680 | Fr.121.92 |
| 100 | Fr.4.45920 | Fr.445.92 |
| 250 | Fr.4.36224 | Fr.1,090.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.4.04152 | Fr.4,041.52 |
| Unit Price without VAT: | Fr.6.78000 |
|---|---|
| Unit Price with VAT: | Fr.7.32918 |

