AD5312BRMZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 480
Unit Price: Fr.7.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 26
Unit Price: Fr.4.67000
Datasheet
10 Bit Digital to Analog Converter 2 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 2 10-MSOP
High Speed Converters by Analog Devices

AD5312BRMZ-REEL

DigiKey Part Number
AD5312BRMZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5312BRMZ-REEL
Description
IC DAC 10BIT 10-MSOP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5312BRMZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±0.5, ±0.05
Number of Bits
10
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 105°C
Settling Time
9µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
10-MSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5312BRMZ-REEL7Analog Devices Inc.480AD5312BRMZ-REEL7CT-NDFr.7.91000Direct
AD5313RBRUZAnalog Devices Inc.26505-AD5313RBRUZ-NDFr.4.67000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types