


AD5541AARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5541AARMZ-REEL7TR-ND - Tape & Reel (TR) AD5541AARMZ-REEL7CT-ND - Cut Tape (CT) AD5541AARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5541AARMZ-REEL7 |
Description | IC DAC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5541AARMZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 1µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 10-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5541AARMZ | Analog Devices Inc. | 746 | 505-AD5541AARMZ-ND | Fr.13.31000 | Parametric Equivalent |
| AD5541ABRMZ | Analog Devices Inc. | 339 | 505-AD5541ABRMZ-ND | Fr.16.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.31000 | Fr.13.31 |
| 10 | Fr.10.55500 | Fr.105.55 |
| 25 | Fr.9.86840 | Fr.246.71 |
| 100 | Fr.9.16550 | Fr.916.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.8.35736 | Fr.8,357.36 |
| Unit Price without VAT: | Fr.13.31000 |
|---|---|
| Unit Price with VAT: | Fr.14.38811 |






