


AD5424YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5424YRUZ-REEL7TR-ND - Tape & Reel (TR) AD5424YRUZ-REEL7CT-ND - Cut Tape (CT) AD5424YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5424YRUZ-REEL7 |
Description | IC DAC 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5424YRUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25 (Max), ±0.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 120ns | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-TSSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5424YRUZ | Analog Devices Inc. | 548 | 505-AD5424YRUZ-ND | Fr.5.41000 | Parametric Equivalent |
| TLC7524CPW | Texas Instruments | 227 | 296-3020-5-ND | Fr.5.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.41000 | Fr.5.41 |
| 10 | Fr.4.16100 | Fr.41.61 |
| 25 | Fr.3.84960 | Fr.96.24 |
| 100 | Fr.3.50770 | Fr.350.77 |
| 250 | Fr.3.39680 | Fr.849.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.16558 | Fr.3,165.58 |
| 2,000 | Fr.3.09904 | Fr.6,198.08 |
| Unit Price without VAT: | Fr.5.41000 |
|---|---|
| Unit Price with VAT: | Fr.5.84821 |


