Similar



AD5544SRS-EP | |
|---|---|
DigiKey Part Number | AD5544SRS-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD5544SRS-EP |
Description | IC DAC 16BIT A-OUT 28SSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5544SRS-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 900ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5 (Max), ±1. 5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |




