AD5640BCPZ-1RL7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4,269
Unit Price: Fr.7.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,140
Unit Price: Fr.5.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,236
Unit Price: Fr.4.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,073
Unit Price: Fr.5.15000
Datasheet
14 Bit Digital to Analog Converter 1 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 8-LFCSP-WD (3x3)
High Speed Converters by Analog Devices

AD5640BCPZ-1RL7

DigiKey Part Number
AD5640BCPZ-1RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5640BCPZ-1RL7
Description
IC DAC 14BIT 8-LFCSP-WD
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5640BCPZ-1RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 3.3V
Series
Voltage - Supply, Digital
2.7V ~ 3.3V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±4 (Max), ±0.5 (Max)
Part Status
Discontinued at DigiKey
Architecture
String DAC
Number of Bits
14
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
1
Package / Case
8-WDFN, CSP
Settling Time
10µs
Supplier Device Package
8-LFCSP-WD (3x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5640BRJZ-1REEL7Analog Devices Inc.4,269AD5640BRJZ-1REEL7CT-NDFr.7.38000Similar
AD5682RBCPZ-RL7Analog Devices Inc.2,140505-AD5682RBCPZ-RL7CT-NDFr.5.87000Similar
AD5691RBCPZ-RL7Analog Devices Inc.2,236505-AD5691RBCPZ-RL7CT-NDFr.4.94000Similar
AD5692RACPZ-RL7Analog Devices Inc.2,073505-AD5692RACPZ-RL7CT-NDFr.5.15000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types